If you like Findchips… You will love Findchips PRO. Try it Now.

74HC00N vs MC54HC00J feature comparison

74HC00N Philips Semiconductors

Buy Now Datasheet

MC54HC00J Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer PHILIPS SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP14,.3 ,
Reach Compliance Code unknown unknown
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e4
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 27 ns
Qualification Status Not Qualified
Schmitt Trigger NO NO
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 4
Family HC/UH
Number of Functions 4
Number of Inputs 2
Power Supply Current-Max (ICC) 50 mA
Propagation Delay (tpd) 135 ns
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V