74HC00N vs SN74HC00J4 feature comparison

74HC00N NXP Semiconductors

Buy Now Datasheet

SN74HC00J4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code MO-001
Package Description 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer NXP
Family HC/UH HC
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e4
Length 19.025 mm 19.56 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.0052 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Prop. Delay@Nom-Sup 27 ns 23 ns
Propagation Delay (tpd) 135 ns 115 ns
Qualification Status Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 4.2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Power Supply Current-Max (ICC) 0.02 mA

Compare 74HC00N with alternatives

Compare SN74HC00J4 with alternatives