74HC00NB
vs
74HC00N
feature comparison
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Package Description |
Dip,
|
Dip, Dip14,.3
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| HTS Code |
8542.39.00.60
|
8542.39.00.60
|
| Family |
Hc/Uh
|
|
| JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
| Length |
19.025 Mm
|
|
| Load Capacitance (CL) |
50 Pf
|
50 Pf
|
| Logic IC Type |
Nand Gate
|
Nand Gate
|
| Number of Functions |
4
|
|
| Number of Inputs |
2
|
|
| Number of Terminals |
14
|
14
|
| Operating Temperature-Max |
125 °C
|
125 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Propagation Delay (tpd) |
27 Ns
|
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
4.2 Mm
|
|
| Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
| Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Automotive
|
Automotive
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
7.62 Mm
|
|
| Base Number Matches |
1
|
2
|
| Rohs Code |
|
Yes
|
| JESD-609 Code |
|
e4
|
| Max I(ol) |
|
0.004 A
|
| Package Equivalence Code |
|
DIP14,.3
|
| Packing Method |
|
Tube
|
| Prop. Delay@Nom-Sup |
|
27 Ns
|
| Schmitt Trigger |
|
No
|
| Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
|
|