74HC00NB vs SN74HC00J4 feature comparison

74HC00NB NXP Semiconductors

Buy Now Datasheet

SN74HC00J4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Dip, Dip, Dip14,.3
Reach Compliance Code Unknown Unknown
HTS Code 8542.39.00.60 8542.39.00.60
Family Hc/Uh Hc
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Length 19.025 Mm 19.56 Mm
Load Capacitance (CL) 50 Pf 50 Pf
Logic IC Type Nand Gate Nand Gate
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Propagation Delay (tpd) 27 Ns 115 Ns
Qualification Status Not Qualified
Seated Height-Max 4.2 Mm 5.08 Mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Width 7.62 Mm 7.62 Mm
Base Number Matches 1 2
Rohs Code No
Max I(ol) 0.0052 A
Package Equivalence Code DIP14,.3
Power Supply Current-Max (ICC) 0.02 Ma
Prop. Delay@Nom-Sup 23 Ns
Schmitt Trigger No