74HC03DB,112
vs
CD54HCT00F3A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP1
|
DIP
|
Package Description |
SSOP-14
|
DIP, DIP14,.3
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT337-1
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2017-02-01
|
|
Samacsys Manufacturer |
Nexperia
|
Texas Instruments
|
Family |
HC/UH
|
HCT
|
JESD-30 Code |
R-PDSO-G14
|
R-CDIP-T14
|
JESD-609 Code |
e4
|
e0
|
Length |
6.2 mm
|
19.56 mm
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
145 ns
|
30 ns
|
Seated Height-Max |
2 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
7.62 mm
|
Base Number Matches |
2
|
4
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Load Capacitance (CL) |
|
50 pF
|
Max I(ol) |
|
0.004 A
|
Package Equivalence Code |
|
DIP14,.3
|
Packing Method |
|
TUBE
|
Power Supply Current-Max (ICC) |
|
0.04 mA
|
Prop. Delay@Nom-Sup |
|
30 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
NO
|
Screening Level |
|
38535Q/M;38534H;883B
|
|
|
|
Compare 74HC03DB,112 with alternatives
-
74HC03DB,112 vs 935173770118
-
74HC03DB,112 vs 74HC03DB-Q100J
-
74HC03DB,112 vs 74HC03DB
-
74HC03DB,112 vs 74HC03DB-T
-
74HC03DB,112 vs 74HC03DB,118
-
74HC03DB,112 vs 935173770112
-
74HC03DB,112 vs MC74HC03AFR1
-
74HC03DB,112 vs MC74HC03AFL1
-
74HC03DB,112 vs 74HC03DB-Q100
Compare CD54HCT00F3A with alternatives