74HC04BQ,115
vs
74ALVC32BQ,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
QFN
|
QFN
|
Package Description |
DHVQFN-14
|
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT762-1, DHVQFN-14
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT762-1
|
SOT762-1
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
HC/UH
|
ALVC/VCX/A
|
JESD-30 Code |
R-PQCC-N14
|
R-PQCC-N14
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Logic IC Type |
INVERTER
|
OR GATE
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
6
|
4
|
Number of Inputs |
1
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
130 ns
|
4.7 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
1.65 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2.5 mm
|
2.5 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 74HC04BQ,115 with alternatives
-
74HC04BQ,115 vs 74HC04BQ
-
74HC04BQ,115 vs 74AHC14BQ,115
-
74HC04BQ,115 vs 74HCT00BQ
-
74HC04BQ,115 vs 74HC08BQ
-
74HC04BQ,115 vs HCS10HMSR
-
74HC04BQ,115 vs 74ACTQ00CW
-
74HC04BQ,115 vs 74HCT04BQ
-
74HC04BQ,115 vs 74VHCT00ACW
-
74HC04BQ,115 vs 74AHC00BQ,115
Compare 74ALVC32BQ,115 with alternatives
-
74ALVC32BQ,115 vs 74ALVC32BQ
-
74ALVC32BQ,115 vs 74AHC14BQ,115
-
74ALVC32BQ,115 vs 74HCT00BQ
-
74ALVC32BQ,115 vs 74HC08BQ
-
74ALVC32BQ,115 vs HCS10HMSR
-
74ALVC32BQ,115 vs 74ACTQ00CW
-
74ALVC32BQ,115 vs 74HCT04BQ
-
74ALVC32BQ,115 vs 74VHCT00ACW
-
74ALVC32BQ,115 vs 74AHC00BQ,115