74HC132D%2FT3
vs
CD74HCT132M96
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INTERSIL CORP
|
Reach Compliance Code |
|
not_compliant
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
R-PDSO-G14
|
JESD-609 Code |
|
e0
|
Load Capacitance (CL) |
|
50 pF
|
Logic IC Type |
|
NAND GATE
|
Max I(ol) |
|
0.004 A
|
Number of Terminals |
|
14
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP14,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Packing Method |
|
TR
|
Prop. Delay@Nom-Sup |
|
50 ns
|
Qualification Status |
|
Not Qualified
|
Schmitt Trigger |
|
YES
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Base Number Matches |
|
5
|
|
|
|
Compare CD74HCT132M96 with alternatives