74HC132D,652 vs CD74HCT00E feature comparison

74HC132D,652 Nexperia

Buy Now Datasheet

CD74HCT00E General Electric Solid State

Buy Now Datasheet
Source Content uid 74HC132D,652
Part Life Cycle Code Active Transferred
Part Package Code SOIC
Package Description SOP, DIP, DIP14,.3
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Date Of Intro 1993-09-01
Family HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
Base Number Matches 2 7
Rohs Code No
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Power Supplies 5 V
Prop. Delay@Nom-Sup 30 ns
Schmitt Trigger NO

Compare 74HC132D,652 with alternatives