If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132D,653 vs 74HC03DB,112 feature comparison

74HC132D,653 NXP Semiconductors

Buy Now Datasheet

74HC03DB,112 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SOIC SSOP1
Package Description SOP, SOP14,.25 SSOP,
Pin Count 14 14
Manufacturer Package Code SOT108-1 SOT337-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns 145 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 5.3 mm
Base Number Matches 2 2
Samacsys Description 74HC(T)03 - Quad 2-input NAND gate@en-us
Output Characteristics OPEN-DRAIN

Compare 74HC132D,653 with alternatives

Compare 74HC03DB,112 with alternatives