If you like Findchips… You will love Findchips PRO. Try it Now.
74HC132D,653 NexperiaBuy Now Datasheet |
MM74HCT00MX_NL Fairchild Semiconductor CorporationBuy Now Datasheet |
|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | NEXPERIA | FAIRCHILD SEMICONDUCTOR CORP |
Part Package Code | SOIC | SOIC |
Package Description | SOP, | SOP, SOP14,.25 |
Pin Count | 14 | 14 |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | compliant |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Factory Lead Time | 4 Weeks | |
Samacsys Description | vp_74HC_HCT132.ditamap - Quad 2-input NAND Schmitt trigger@en-us | |
Family | HC/UH | HCT |
JESD-30 Code | R-PDSO-G14 | R-PDSO-G14 |
JESD-609 Code | e4 | e3 |
Length | 8.65 mm | 8.6235 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Moisture Sensitivity Level | 1 | 1 |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | SOP | SOP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE |
Peak Reflow Temperature (Cel) | 260 | 260 |
Propagation Delay (tpd) | 38 ns | 29 ns |
Qualification Status | Not Qualified | Not Qualified |
Seated Height-Max | 1.75 mm | 1.753 mm |
Supply Voltage-Max (Vsup) | 6 V | 5.5 V |
Supply Voltage-Min (Vsup) | 2 V | 4.5 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | AUTOMOTIVE | INDUSTRIAL |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | Matte Tin (Sn) |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 1.27 mm | 1.27 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 30 | NOT SPECIFIED |
Width | 3.9 mm | 3.9 mm |
Base Number Matches | 2 | 1 |
Max I(ol) | 0.004 A | |
Package Equivalence Code | SOP14,.25 | |
Packing Method | TAPE AND REEL | |
Power Supplies | 5 V | |
Prop. Delay@Nom-Sup | 29 ns | |
Schmitt Trigger | NO | |