If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132D vs 74HCT00N,652 feature comparison

74HC132D Toshiba America Electronic Components

Buy Now Datasheet

74HCT00N,652 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TOSHIBA CORP NXP SEMICONDUCTORS
Package Description SOP, 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 12 Weeks
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
Length 8.65 mm 19.025 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 140 ns 29 ns
Seated Height-Max 1.75 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 7.62 mm
Base Number Matches 4 1
Part Package Code DIP
Pin Count 14
Manufacturer Package Code SOT27-1
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Terminal Finish NICKEL/PALLADIUM/GOLD (NI/PD/AU)

Compare 74HCT00N,652 with alternatives