74HC132D vs SN74HC00NSLE feature comparison

74HC132D NXP Semiconductors

Buy Now Datasheet

SN74HC00NSLE Rochester Electronics LLC

Buy Now Datasheet
Source Content uid 74HC132D
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Part Package Code SOIC
Package Description SOP, SOP14,.25 SOP,
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
Length 8.65 mm 10.2 mm
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
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method BULK
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns 115 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 5.3 mm
Base Number Matches 4 2

Compare 74HC132D with alternatives

Compare SN74HC00NSLE with alternatives