If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132D-Q100,118 vs 5962-8683101CX feature comparison

74HC132D-Q100,118 Nexperia

Buy Now Datasheet

5962-8683101CX Texas Instruments

Buy Now
Source Content uid 74HC132D-Q100,118 5962-8683101CX
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 14 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant compliant
Samacsys Description 74HC(T)132-Q100 - Quad 2-input NAND Schmitt trigger@en-us
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 8.65 mm 19.56 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 190 ns 30 ns
Screening Level AEC-Q100 MIL-STD-883
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.62 mm
Base Number Matches 2 6
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 33 ns
Qualification Status Qualified
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74HC132D-Q100,118 with alternatives

Compare 5962-8683101CX with alternatives