74HC132D-Q100,118 vs 74HCT132D-Q100 feature comparison

74HC132D-Q100,118 Nexperia

Buy Now Datasheet

74HCT132D-Q100 Nexperia

Buy Now Datasheet
Source Content uid 74HC132D-Q100,118 74HCT132D-Q100
Part Life Cycle Code Active Active
Part Package Code SOIC
Package Description SOP, ,
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant compliant
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 190 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8542.39.00.01
Date Of Intro 2017-02-01
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74HC132D-Q100,118 with alternatives

Compare 74HCT132D-Q100 with alternatives