74HC132D-Q100,118 vs CD74HC132EX feature comparison

74HC132D-Q100,118 Nexperia

Buy Now Datasheet

CD74HC132EX Harris Semiconductor

Buy Now Datasheet
Source Content uid 74HC132D-Q100,118
Part Life Cycle Code Active Obsolete
Part Package Code SOIC
Package Description SOP, DIP, DIP14,.3
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant unknown
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e0
Length 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Propagation Delay (tpd) 190 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 2 2
Rohs Code No
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74HC132D-Q100,118 with alternatives

Compare CD74HC132EX with alternatives