If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132D-Q100,118 vs CD74HCT132M feature comparison

74HC132D-Q100,118 Nexperia

Buy Now Datasheet

CD74HCT132M Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA ROCHESTER ELECTRONICS INC
Part Package Code SOIC
Package Description SOP, ,
Pin Count 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant unknown
Samacsys Description 74HC(T)132-Q100 - Quad 2-input NAND Schmitt trigger@en-us
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 190 ns 50 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm
Base Number Matches 2 7
Qualification Status COMMERCIAL

Compare 74HC132D-Q100,118 with alternatives