74HC132D-Q100,118 vs M74HCT132RM13TR feature comparison

74HC132D-Q100,118 Nexperia

Buy Now Datasheet

M74HCT132RM13TR STMicroelectronics

Buy Now Datasheet
Source Content uid 74HC132D-Q100,118 M74HCT132RM13TR
Part Life Cycle Code Active Obsolete
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 14 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant compliant
Country Of Origin Mainland China, Thailand
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
YTEOL 5.5
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 190 ns 45 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Packing Method TR
Power Supplies 5 V
Prop. Delay@Nom-Sup 45 ns
Qualification Status Not Qualified
Schmitt Trigger YES

Compare 74HC132D-Q100,118 with alternatives

Compare M74HCT132RM13TR with alternatives