74HC132D-Q100,118 vs MC74HC132ADG feature comparison

74HC132D-Q100,118 Nexperia

Buy Now Datasheet

MC74HC132ADG onsemi

Buy Now Datasheet
Source Content uid 74HC132D-Q100,118 MC74HC132ADG
Part Life Cycle Code Active Active
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 14 14
Manufacturer Package Code SOT108-1 751A-03
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Modified On 2022-06-30 06:28:50
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 8.65 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 190 ns 190 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Factory Lead Time 40 Weeks, 4 Days
Load Capacitance (CL) 50 pF
Output Characteristics 3-STATE
Package Equivalence Code SOP14,.3
Packing Method RAIL
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 75 mA
Qualification Status Not Qualified
Schmitt Trigger YES

Compare 74HC132D-Q100,118 with alternatives

Compare MC74HC132ADG with alternatives