If you like Findchips… You will love Findchips PRO. Try it Now.
74HC132D-Q100,118 NXP SemiconductorsBuy Now Datasheet |
SN74HC132PW Texas InstrumentsBuy Now Datasheet |
|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Transferred | Active |
Ihs Manufacturer | NXP SEMICONDUCTORS | TEXAS INSTRUMENTS INC |
Part Package Code | SOIC | TSSOP |
Package Description | SOP, SOP14,.25 | TSSOP, TSSOP14,.25 |
Pin Count | 14 | 14 |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | compliant |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDSO-G14 | R-PDSO-G14 |
Length | 8.65 mm | 5 mm |
Load Capacitance (CL) | 50 pF | 50 pF |
Logic IC Type | NAND GATE | NAND GATE |
Max I(ol) | 0.004 A | 0.0052 A |
Moisture Sensitivity Level | 1 | 1 |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | SOP | TSSOP |
Package Equivalence Code | SOP14,.25 | TSSOP14,.25 |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH |
Packing Method | TAPE AND REEL | TUBE |
Power Supplies | 2/6 V | 2/6 V |
Prop. Delay@Nom-Sup | 38 ns | 31 ns |
Propagation Delay (tpd) | 190 ns | 156 ns |
Qualification Status | Not Qualified | Not Qualified |
Schmitt Trigger | YES | YES |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | 1.2 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 5 V | 5 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | AUTOMOTIVE | INDUSTRIAL |
Terminal Form | GULL WING | GULL WING |
Terminal Pitch | 1.27 mm | 0.65 mm |
Terminal Position | DUAL | DUAL |
Width | 3.9 mm | 4.4 mm |
Base Number Matches | 2 | 1 |
Pbfree Code | Yes | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 1 Week | |
Samacsys Description | Texas Instruments SN74HC132PW, NAND Quad 2 Input NAND Schmitt Trigger, 2 → 6 V, 14-Pin TSSOP | |
JESD-609 Code | e4 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |