74HC132D-Q100,118 vs SN74HC132PWG4 feature comparison

74HC132D-Q100,118 Nexperia

Buy Now Datasheet

SN74HC132PWG4 Texas Instruments

Buy Now Datasheet
Source Content uid 74HC132D-Q100,118 SN74HC132PWG4
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Part Package Code SOIC TSSOP
Package Description SOP, TSSOP, TSSOP14,.25
Pin Count 14 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant compliant
Samacsys Description 74HC(T)132-Q100 - Quad 2-input NAND Schmitt trigger@en-us
Samacsys Manufacturer Nexperia
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 190 ns 156 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3.9 mm 4.4 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code TSSOP14,.25
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74HC132D-Q100,118 with alternatives

Compare SN74HC132PWG4 with alternatives