If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132D-Q100,118 vs SN74HCT00DR feature comparison

74HC132D-Q100,118 Nexperia

Buy Now Datasheet

SN74HCT00DR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP14,.25
Pin Count 14 14
Manufacturer Package Code SOT108-1
Reach Compliance Code compliant compliant
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 190 ns 25 ns
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.91 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time [object Object]
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supplies 5 V
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 25 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 74HC132D-Q100,118 with alternatives

Compare SN74HCT00DR with alternatives