If you like Findchips… You will love Findchips PRO. Try it Now.
74HC132D-Q100 NexperiaBuy Now Datasheet |
74HC00DB-T NXP SemiconductorsBuy Now Datasheet |
|
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Transferred |
Ihs Manufacturer | NEXPERIA | NXP SEMICONDUCTORS |
Package Description | , | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 |
Reach Compliance Code | compliant | unknown |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
JESD-609 Code | e4 | e4 |
Moisture Sensitivity Level | 1 | 1 |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | 260 |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NICKEL PALLADIUM GOLD |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | 30 |
Base Number Matches | 2 | 2 |
Part Package Code | SSOP | |
Pin Count | 14 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |