74HC132D-Q100 vs 74HCT00NB feature comparison

74HC132D-Q100 Nexperia

Buy Now Datasheet

74HCT00NB NXP Semiconductors

Buy Now Datasheet
Source Content uid 74HC132D-Q100 74HCT00NB
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Package Description , DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
JESD-609 Code e4
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 2 1
Family HCT
JESD-30 Code R-PDIP-T14
Length 19.025 mm
Load Capacitance (CL) 50 pF
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 29 ns
Qualification Status Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare 74HC132D-Q100 with alternatives

Compare 74HCT00NB with alternatives