74HC132D-Q100 vs 933669030652 feature comparison

74HC132D-Q100 Nexperia

Buy Now Datasheet

933669030652 NXP Semiconductors

Buy Now Datasheet
Source Content uid 74HC132D-Q100 933669030652
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Package Description , DIP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
JESD-609 Code e4 e4
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
Family HC/UH
JESD-30 Code R-PDIP-T14
Length 19.025 mm
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 190 ns
Qualification Status Not Qualified
Seated Height-Max 4.2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare 74HC132D-Q100 with alternatives

Compare 933669030652 with alternatives