If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132D-Q100 vs 933748660653 feature comparison

74HC132D-Q100 Nexperia

Buy Now Datasheet

933748660653 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description , SOT-108-1, SO-14
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-609 Code e4 e4
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 14
Family HC/UH
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Logic IC Type NAND GATE
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 145 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 4.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare 74HC132D-Q100 with alternatives

Compare 933748660653 with alternatives