74HC132D-Q100 vs CD54HCT132F3A feature comparison

74HC132D-Q100 Nexperia

Buy Now Datasheet

CD54HCT132F3A Texas Instruments

Buy Now Datasheet
Source Content uid 74HC132D-Q100 CD54HCT132F3A
Rohs Code Yes No
Part Life Cycle Code Active Active
Package Description , DIP, DIP14,.3
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
JESD-609 Code e4 e0
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code DIP
Pin Count 14
ECCN Code EAR99
Factory Lead Time 6 Weeks
Family HCT
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supplies 5 V
Power Supply Current-Max (ICC) 0.04 mA
Prop. Delay@Nom-Sup 50 ns
Propagation Delay (tpd) 50 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Compare 74HC132D-Q100 with alternatives

Compare CD54HCT132F3A with alternatives