74HC132D-Q100 vs MC74HCT132ADG feature comparison

74HC132D-Q100 Nexperia

Buy Now Datasheet

MC74HCT132ADG onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA ONSEMI
Package Description , SOIC-14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
JESD-609 Code e4 e3
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Screening Level AEC-Q100
Terminal Finish NICKEL PALLADIUM GOLD SILVER Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC-14 NB
Pin Count 14
Manufacturer Package Code 751A-03
Factory Lead Time 2 Days
Samacsys Manufacturer onsemi
Family HCT
JESD-30 Code R-PDSO-G14
Length 8.65 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method RAIL
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Compare 74HC132D-Q100 with alternatives

Compare MC74HCT132ADG with alternatives