74HC132D-T
vs
TC74HC132AFN
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NAND GATE
NAND GATE
Max I(ol)
0.004 A
0.004 A
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
31 ns
28 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
4.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SOIC
Package Description
0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14
Pin Count
14
Additional Feature
NOT AVAILABLE IN JAPAN
Family
HC/UH
Length
8.65 mm
Number of Functions
4
Number of Inputs
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
140 ns
Seated Height-Max
1.75 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Compare 74HC132D-T with alternatives
Compare TC74HC132AFN with alternatives