74HC132DB,112 vs 74HC03DB-Q100 feature comparison

74HC132DB,112 NXP Semiconductors

Buy Now Datasheet

74HC03DB-Q100 NXP Semiconductors

Buy Now Datasheet
Source Content uid 74HC132DB,112 74HC03DB-Q100
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Part Package Code SSOP1 SSOP
Package Description SSOP, SSOP14,.3 SSOP,
Pin Count 14 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns 145 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 5.3 mm
Base Number Matches 2 2
Output Characteristics OPEN-DRAIN
Screening Level AEC-Q100

Compare 74HC132DB,112 with alternatives