If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132DB,112 vs 74HCT00N,652 feature comparison

74HC132DB,112 NXP Semiconductors

Buy Now Datasheet

74HCT00N,652 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SSOP1 DIP
Package Description SSOP, SSOP14,.3 0.300 INCH, PLASTIC, MO-001, SC501-14, SOT27-1, DIP-14
Pin Count 14 14
Manufacturer Package Code SOT337-1 SOT27-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4
Length 6.2 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 31 ns 29 ns
Propagation Delay (tpd) 38 ns 29 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 2 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL/PALLADIUM/GOLD (NI/PD/AU)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 7.62 mm
Base Number Matches 2 1

Compare 74HC132DB,112 with alternatives

Compare 74HCT00N,652 with alternatives