74HC132DB,112 vs 933713360652 feature comparison

74HC132DB,112 Nexperia

Buy Now Datasheet

933713360652 Nexperia

Buy Now Datasheet
Source Content uid 74HC132DB,112 933713360652
Part Life Cycle Code Active Active
Part Package Code SSOP1
Package Description SSOP, SOP,
Pin Count 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-09-01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 6.2 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 38 ns 135 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 3.9 mm
Base Number Matches 2 2
Rohs Code Yes

Compare 74HC132DB,112 with alternatives

Compare 933713360652 with alternatives