If you like Findchips… You will love Findchips PRO. Try it Now.

74HC132DB,112 vs MM74HC132N_NL feature comparison

74HC132DB,112 Nexperia

Buy Now Datasheet

MM74HC132N_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer NEXPERIA FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SSOP1 DIP
Package Description SSOP, DIP, DIP14,.3
Pin Count 14 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Description vp_74HC_HCT132.ditamap - Quad 2-input NAND Schmitt trigger@en-us
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e3
Length 6.2 mm 19.18 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Propagation Delay (tpd) 38 ns 125 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Width 5.3 mm 7.62 mm
Base Number Matches 2 1
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 37 ns
Schmitt Trigger YES

Compare 74HC132DB,112 with alternatives

Compare MM74HC132N_NL with alternatives