74HC132DB,118
vs
CD74HCT132EX
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
INTERSIL CORP
|
Part Package Code |
SSOP1
|
|
Package Description |
SOT-337-1, SSOP-14
|
DIP, DIP14,.3
|
Pin Count |
14
|
|
Manufacturer Package Code |
SOT337-1
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
kg CO2e/kg |
12.4
|
12.4
|
Average Weight (mg) |
149.35
|
1630.6
|
CO2e (mg) |
1851.94
|
20219.441
|
Family |
HC/UH
|
|
JESD-30 Code |
R-PDSO-G14
|
R-PDIP-T14
|
JESD-609 Code |
e4
|
e0
|
Length |
6.2 mm
|
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Max I(ol) |
0.004 A
|
0.004 A
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
|
Number of Inputs |
2
|
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
DIP
|
Package Equivalence Code |
SSOP14,.3
|
DIP14,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
IN-LINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Prop. Delay@Nom-Sup |
38 ns
|
50 ns
|
Propagation Delay (tpd) |
38 ns
|
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
YES
|
YES
|
Seated Height-Max |
2 mm
|
|
Supply Voltage-Max (Vsup) |
6 V
|
|
Supply Voltage-Min (Vsup) |
2 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
5.3 mm
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare 74HC132DB,118 with alternatives
-
74HC132DB,118 vs 74HC132DB
-
74HC132DB,118 vs 935171440112
-
74HC132DB,118 vs 74HC132DB,112
-
74HC132DB,118 vs SN54HC132J
-
74HC132DB,118 vs 74HC132DB-T
-
74HC132DB,118 vs SN74HC132ADBR
-
74HC132DB,118 vs SN74HC132ADBLE
-
74HC132DB,118 vs SN74HC132DBR
-
74HC132DB,118 vs 935171440118