74HC132DB,118 vs SN74HCT00DR-00 feature comparison

74HC132DB,118 NXP Semiconductors

Buy Now Datasheet

SN74HCT00DR-00 Texas Instruments

Buy Now Datasheet
Source Content uid 74HC132DB,118 SN74HCT00DR-00
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SSOP1
Package Description SSOP, SSOP14,.3 SOP,
Pin Count 14
Manufacturer Package Code SOT337-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm 8.65 mm
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
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 38 ns
Propagation Delay (tpd) 38 ns 25 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 3.9 mm
Base Number Matches 2 1

Compare 74HC132DB,118 with alternatives

Compare SN74HCT00DR-00 with alternatives