74HC132DB vs 8403701CA feature comparison

74HC132DB Nexperia

Buy Now Datasheet

8403701CA Motorola Semiconductor Products

Buy Now Datasheet
Source Content uid 74HC132DB
Rohs Code Yes
Part Life Cycle Code Not Recommended Obsolete
Package Description SSOP, ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-09-01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 6.2 mm 8.89 mm
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 NOT APPLICABLE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 NOT APPLICABLE
Propagation Delay (tpd) 190 ns 135 ns
Seated Height-Max 2 mm 2.03 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT APPLICABLE
Width 5.3 mm 8.89 mm
Base Number Matches 2 7

Compare 74HC132DB with alternatives

Compare 8403701CA with alternatives