74HC132DB vs 935174120112 feature comparison

74HC132DB NXP Semiconductors

Buy Now Datasheet

935174120112 Nexperia

Buy Now Datasheet
Source Content uid 74HC132DB 935174120112
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Not Recommended
Part Package Code SSOP
Package Description SSOP, SSOP14,.3 SSOP,
Pin Count 14
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 6.2 mm 6.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns 135 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 5.3 mm 5.3 mm
Base Number Matches 2 2

Compare 74HC132DB with alternatives

Compare 935174120112 with alternatives