74HC132DB vs DV74HC132AN feature comparison

74HC132DB NXP Semiconductors

Buy Now Datasheet

DV74HC132AN avg Semiconductors

Buy Now Datasheet
Source Content uid 74HC132DB
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code SSOP DIP
Package Description SSOP, SSOP14,.3 DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4
Length 6.2 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP DIP
Package Equivalence Code SSOP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH IN-LINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES
Seated Height-Max 2 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 7.62 mm
Base Number Matches 2 1

Compare 74HC132DB with alternatives

Compare DV74HC132AN with alternatives