74HC132DB-T vs 74HC132PW,118 feature comparison

74HC132DB-T NXP Semiconductors

Buy Now Datasheet

74HC132PW,118 Nexperia

Buy Now Datasheet
Source Content uid 74HC132DB-T 74HC132PW,118
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Part Package Code SSOP TSSOP
Package Description SSOP, TSSOP,
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
Length 6.2 mm 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 38 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.3 mm 4.4 mm
Base Number Matches 1 2
Manufacturer Package Code SOT402-1
Date Of Intro 1993-09-01

Compare 74HC132DB-T with alternatives

Compare 74HC132PW,118 with alternatives