74HC132DB-T vs MM74HC132M feature comparison

74HC132DB-T NXP Semiconductors

Buy Now Datasheet

MM74HC132M Rochester Electronics LLC

Buy Now Datasheet
Source Content uid 74HC132DB-T
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Part Package Code SSOP SOIC
Package Description SSOP, SOP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e3
Length 6.2 mm 8.6235 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Propagation Delay (tpd) 38 ns 125 ns
Qualification Status Not Qualified
Seated Height-Max 2 mm 1.753 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 5.3 mm 3.9 mm
Base Number Matches 1 4
Pbfree Code Yes

Compare 74HC132DB-T with alternatives