If you like Findchips… You will love Findchips PRO. Try it Now.
74HC132DTR2G Rochester Electronics LLCBuy Now Datasheet |
M74HC132B1R STMicroelectronicsBuy Now Datasheet |
|
Pbfree Code | Yes | |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Obsolete |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | STMICROELECTRONICS |
Part Package Code | TSSOP | DIP |
Package Description | TSSOP, | DIP, DIP14,.3 |
Pin Count | 14 | 14 |
Reach Compliance Code | unknown | unknown |
Family | HC/UH | HC/UH |
JESD-30 Code | R-PDSO-G14 | R-PDIP-T14 |
JESD-609 Code | e4 | e4 |
Length | 5 mm | |
Logic IC Type | NAND GATE | NAND GATE |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 4 | 4 |
Number of Inputs | 2 | 2 |
Number of Terminals | 14 | 14 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | TSSOP | DIP |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | IN-LINE |
Peak Reflow Temperature (Cel) | 260 | NOT SPECIFIED |
Propagation Delay (tpd) | 190 ns | 160 ns |
Qualification Status | COMMERCIAL | Not Qualified |
Seated Height-Max | 1.2 mm | 5.1 mm |
Supply Voltage-Max (Vsup) | 6 V | 6 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Supply Voltage-Nom (Vsup) | 4.5 V | 4.5 V |
Surface Mount | YES | NO |
Technology | CMOS | CMOS |
Temperature Grade | MILITARY | MILITARY |
Terminal Finish | NICKEL PALLADIUM GOLD | Nickel/Palladium/Gold (Ni/Pd/Au) |
Terminal Form | GULL WING | THROUGH-HOLE |
Terminal Pitch | 0.65 mm | 2.54 mm |
Terminal Position | DUAL | DUAL |
Time@Peak Reflow Temperature-Max (s) | 40 | NOT SPECIFIED |
Width | 4.4 mm | 7.62 mm |
Base Number Matches | 2 | 1 |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Load Capacitance (CL) | 50 pF | |
Max I(ol) | 0.004 A | |
Package Equivalence Code | DIP14,.3 | |
Power Supplies | 2/6 V | |
Prop. Delay@Nom-Sup | 32 ns | |
Schmitt Trigger | YES | |