74HC132N vs 74HCT132D,653 feature comparison

74HC132N NXP Semiconductors

Buy Now Datasheet

74HCT132D,653 Nexperia

Buy Now Datasheet
Source Content uid 74HC132N 74HCT132D,653
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP,
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e4 e4
Length 19.025 mm 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Packing Method BULK
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns 50 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 4.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 3.9 mm
Base Number Matches 2 2
Manufacturer Package Code SOT108-1
Factory Lead Time 4 Weeks
Date Of Intro 1993-09-01
Moisture Sensitivity Level 1

Compare 74HC132N with alternatives

Compare 74HCT132D,653 with alternatives