74HC132N vs MC74HC132ANG feature comparison

74HC132N NXP Semiconductors

Buy Now Datasheet

MC74HC132ANG onsemi

Buy Now Datasheet
Source Content uid 74HC132N MC74HC132ANG
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4 e3
Length 19.025 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method BULK
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 31 ns 38 ns
Propagation Delay (tpd) 38 ns 190 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 4.2 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Output Characteristics 3-STATE

Compare 74HC132N with alternatives

Compare MC74HC132ANG with alternatives