74HC132PW,112 vs MC74HCT00ADR2 feature comparison

74HC132PW,112 NXP Semiconductors

Buy Now Datasheet

MC74HCT00ADR2 Motorola Mobility LLC

Buy Now Datasheet
Source Content uid 74HC132PW,112
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP14,.25 SOP, SOP14,.25
Pin Count 14 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 5 mm 8.65 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TUBE TR
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/6 V 5 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns 28 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES NO
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 3.9 mm
Base Number Matches 2 3
Pbfree Code No

Compare 74HC132PW,112 with alternatives

Compare MC74HCT00ADR2 with alternatives