74HC132PW,118 vs 74HCT00N,652 feature comparison

74HC132PW,118 Nexperia

Buy Now Datasheet

74HCT00N,652 NXP Semiconductors

Buy Now Datasheet
Source Content uid 74HC132PW,118 74HCT00N,652
Part Life Cycle Code Active Obsolete
Part Package Code TSSOP DIP
Package Description TSSOP, DIP, DIP14,.3
Pin Count 14 14
Manufacturer Package Code SOT402-1 SOT27-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-09-01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4 e4
Length 5 mm 19.025 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 38 ns 29 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.2 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 7.62 mm
Base Number Matches 2 1
Rohs Code Yes
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Schmitt Trigger NO

Compare 74HC132PW,118 with alternatives

Compare 74HCT00N,652 with alternatives