74HC132PW,118 vs DV74HCT132AN feature comparison

74HC132PW,118 Nexperia

Buy Now Datasheet

DV74HCT132AN avg Semiconductors

Buy Now Datasheet
Source Content uid 74HC132PW,118
Part Life Cycle Code Active Obsolete
Part Package Code TSSOP DIP
Package Description TSSOP, DIP,
Pin Count 14 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-09-01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-PDIP-T14
JESD-609 Code e4
Length 5 mm 18.86 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 38 ns 38 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 4.69 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm 7.62 mm
Base Number Matches 2 1

Compare 74HC132PW,118 with alternatives

Compare DV74HCT132AN with alternatives