74HC132PW,118
vs
M38510/65001BCX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
DIP
|
Package Description |
SOT-402-1, TSSOP-14
|
DIP,
|
Pin Count |
14
|
14
|
Manufacturer Package Code |
SOT402-1
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
6 Weeks
|
|
Date Of Intro |
1993-09-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Family |
HC/UH
|
HC/UH
|
JESD-30 Code |
R-PDSO-G14
|
R-GDIP-T14
|
JESD-609 Code |
e4
|
|
Length |
5 mm
|
19.56 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Inputs |
2
|
2
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TSSOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Packing Method |
TR, 13 INCH
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT APPLICABLE
|
Propagation Delay (tpd) |
38 ns
|
135 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
5.08 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.65 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT APPLICABLE
|
Width |
4.4 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
Max I(ol) |
|
0.004 A
|
Power Supply Current-Max (ICC) |
|
0.01 mA
|
Prop. Delay@Nom-Sup |
|
21 ns
|
Schmitt Trigger |
|
NO
|
|
|
|
Compare 74HC132PW,118 with alternatives
-
74HC132PW,118 vs MM74HC132MTCX
-
74HC132PW,118 vs MM74HC132MTC
-
74HC132PW,118 vs 74HC132PW
-
74HC132PW,118 vs 74HC132PW,112
-
74HC132PW,118 vs 74HC132PW-T
-
74HC132PW,118 vs 935185800112
-
74HC132PW,118 vs SN74HC132PWR
-
74HC132PW,118 vs SN74HC132PWTE4
-
74HC132PW,118 vs SN74HC132PWG4
Compare M38510/65001BCX with alternatives