74HC132PW,118 vs M54HCT00F1R feature comparison

74HC132PW,118 Nexperia

Buy Now Datasheet

M54HCT00F1R STMicroelectronics

Buy Now Datasheet
Source Content uid 74HC132PW,118 M54HCT00F1R
Part Life Cycle Code Active Obsolete
Part Package Code TSSOP DIP
Package Description TSSOP, DIP, DIP14,.3
Pin Count 14 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1993-09-01
Family HC/UH HCT
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4 e0
Length 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 38 ns 29 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Max I(ol) 0.004 A
Package Equivalence Code DIP14,.3
Power Supplies 5 V
Prop. Delay@Nom-Sup 29 ns
Schmitt Trigger NO

Compare 74HC132PW,118 with alternatives

Compare M54HCT00F1R with alternatives