74HC132PW,118 vs M74HC132F1 feature comparison

74HC132PW,118 NXP Semiconductors

Buy Now Datasheet

M74HC132F1 STMicroelectronics

Buy Now Datasheet
Source Content uid 74HC132PW,118 M74HC132F1
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Part Package Code TSSOP DIP
Package Description TSSOP, TSSOP14,.25 DIP, DIP14,.3
Pin Count 14 14
Manufacturer Package Code SOT402-1
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4 e0
Length 5 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DIP
Package Equivalence Code TSSOP14,.25 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 2/6 V 2/6 V
Prop. Delay@Nom-Sup 38 ns 31 ns
Propagation Delay (tpd) 38 ns 31 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger YES YES
Seated Height-Max 1.1 mm 5 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 4.4 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No

Compare 74HC132PW,118 with alternatives

Compare M74HC132F1 with alternatives