74HC132PW,132 vs MC74HC132ADTG feature comparison

74HC132PW,132 NXP Semiconductors

Buy Now Datasheet

MC74HC132ADTG onsemi

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description TSSOP, TSSOP, TSSOP14,.25
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Logic IC Type NAND GATE NAND GATE
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd) 38 ns 190 ns
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Source Content uid MC74HC132ADTG
Pbfree Code Yes
Part Package Code TSSOP
Pin Count 14
Manufacturer Package Code 948G-01
Factory Lead Time 4 Weeks
JESD-609 Code e4
Load Capacitance (CL) 50 pF
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code TSSOP14,.25
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Power Supply Current-Max (ICC) 75 mA
Qualification Status Not Qualified
Schmitt Trigger YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 40

Compare 74HC132PW,132 with alternatives

Compare MC74HC132ADTG with alternatives