74HC132PW vs 74HC00D/N,118 feature comparison

74HC132PW NXP Semiconductors

Buy Now Datasheet

74HC00D/N,118 Nexperia

Buy Now Datasheet
Source Content uid 74HC132PW 74HC00D/N,118
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP14,.25 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
Pin Count 14 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 5 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supplies 2/6 V
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 38 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
Base Number Matches 2 2
Manufacturer Package Code SOT108-1

Compare 74HC132PW with alternatives